EXB-28V473JX, Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

EXB-28V473JX, Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Изображения служат только для ознакомления,
см. техническую документацию
50000 шт., срок 6 недель
3 руб.
Кратность заказа 10000 шт.
10000 шт. на сумму 30 000 руб.
Плати частями
от 7 500 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8013978044
Артикул: EXB-28V473JX
Бренд: Panasonic

Описание

Resistors\Fixed Resistors\Resistor Networks Arrays
47k Ohm В±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array В±200ppm/В°C 0804, Convex, Long Side Terminals

Технические параметры

Applications Automotive AEC-Q200
Circuit Type Isolated
ECCN EAR99
Height - Seated (Max) 0.018""(0.45mm)
HTSUS 8533.21.0020
Moisture Sensitivity Level (MSL) 1(Unlimited)
Mounting Type Surface Mount
Number of Pins 8
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0804, Convex, Long Side Terminals
Power Per Element 62.5mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.079"" L x 0.039"" W(2.00mm x 1.00mm)
Supplier Device Package 0804
Temperature Coefficient В±200ppm/В°C
Case Size per Element 0402
Case Style Molded
Circuit Designator ISOL
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 8
Operating Temp Range -55C to 125C
Package Type SMD
Packaging Tape and Reel
Power Rating Per Resistor 0.063(1/16)(W)
Product Depth (mm) 1(mm)
Product Height (mm) 0.35(mm)
Product Length (mm) 2(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Technology Thick Film
Temperature Range @ Derated Power 70 TO 125
Terminal Pitch 0.5(mm)
Termination Style Convex
Brand: Panasonic
Circuit Type: Isolated
Factory Pack Quantity: 10000
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Operating Temperature Range: -55 C to+125 C
Package/Case: 0402(1005 metric)
Power per Element: 63 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Qualification: AEC-Q200
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Thick Film Chip Resistor Arrays

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.