DV243003, EEPROM Starter Kit
![Фото 1/3 DV243003, EEPROM Starter Kit](https://static.chipdip.ru/lib/525/DOC007525534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/070/DOC025070363.jpg)
![](https://static.chipdip.ru/lib/936/DOC034936916.jpg)
38 460 руб.
1 шт.
на сумму 38 460 руб.
Плати частями
от 9 615 руб. × 4 платежа
от 9 615 руб. × 4 платежа
Описание
Development Systems\Evaluation, Development Boards Kits\Development Kits Tools
EEPROM MPLABВ® Programmer
Технические параметры
Base Product Number | DV243003 -> |
Contents | Board(s) |
ECCN | 3A991A2 |
For Use With/Related Products | EEPROM |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MPLABВ® -> |
Type | Programmer |
Kit Classification | Starter Kit |
Kit Name | MPLAB |
Memory Technology | Serial Memory |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Memory Type: | EEPROM |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Memory IC Development Tools |
Product Type: | Memory IC Development Tools |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EEPROM Devices |
Техническая документация
Datasheet
pdf, 369 КБ