GLDB01A4J, MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side ...

Фото 1/3 GLDB01A4J, MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side ...
Изображения служат только для ознакомления,
см. техническую документацию
23 510 руб.
от 5 шт.20 680 руб.
от 10 шт.20 580 руб.
Добавить в корзину 1 шт. на сумму 23 510 руб.
Плати частями
от 5 879 руб. × 4 платежа
Номенклатурный номер: 8013979715
Артикул: GLDB01A4J

Описание

Electromechanical\Switches\Limit Switches
The GLC series and GLD series of limit switches from Honeywell are a compact and versatile solution. The small size of the unit allows you to use them in applications and environments with a limited amount of space.

Технические параметры

Action Type Snap Action
Actuator Type Rod
Connection Type PG13.5
Housing Material Glass Fibre Reinforced Thermoplastic
IP Rating IP66
Maximum AC Voltage 300V
Maximum Current 10A
Maximum DC Voltage 300V
Maximum Operating Temperature +85°C
Mechanical Life 10000000Cycles
Minimum Operating Temperature -40°C
Mounting Orientation EN50047
Normal State Configuration NO/NC
Operating Force 0.12 N
Pole and Throw Configuration SPDT 1NO/1NC
Series GLD
Standards Met CCC, CE, CSA, UL
Width 30.5mm

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 11714 КБ
Datasheet
pdf, 146 КБ