SU9HF-05050
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Other\Electronics\Components
• Proprietary 7H ferrite material and equivalents
• Suitable for >= 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 500мА |
Индуктивность | 5мГн |
Линейка Продукции | SU-9HF Series |
Brand: | KEMET |
Diameter: | 17 mm |
Factory Pack Quantity: | 100 |
Filter Type: | Common mode |
Inductance: | 5 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 1 Ohms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSU9HF050500 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 kHz |
Type: | High Frequency Common Mode Filters |