HAC60D150, Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...

HAC60D150, Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 230 руб.
от 3 шт.56 900 руб.
Добавить в корзину 1 шт. на сумму 61 230 руб.
Плати частями
от 15 309 руб. × 4 платежа
Номенклатурный номер: 8013982928
Артикул: HAC60D150

Описание

Relays\Solid State\Solid State Relays
HAC Solid State Contactors
Crydom HAC Series Panel Mount Solid State Contactors (SSCs) are created for control of high power AC loads such as heaters, motors, lights, pumps, solenoids, transformers, etc., where long life and reliable AC switching are required. The HAC Series offers AC solid state power control through Crydom's AC power switching technology and control circuitry. Advanced thermal design provides performance for loads rated up to 150A rms from 48V AC to 660V AC.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 9 mA to 15 mA
Load Current Rating: 150 A
Load Voltage Rating: 48 VAC to 660 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: HAC
Subcategory: Relays
Termination Style: Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.