805F4R0E, Res Wirewound 4 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Flange Mount

805F4R0E, Res Wirewound 4 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Flange Mount
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
2 830 руб.
Кратность заказа 5 шт.
5 шт. на сумму 14 150 руб.
Плати частями
от 3 539 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013984735
Артикул: 805F4R0E
Бренд: Ohmite

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Other Mounting
89 Metal-Mite® Axial Terminal Wirewound Resistors
Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors are high-performance, axial type resistors available in higher power ratings than standard axial resistors that are better suited to withstanding vibration, shock, and harsh environments. The 89 Metal-Mite® Resistors from Ohmite have a molded construction and metal housing that provides heatsink capability. These resistors are also aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces.

Технические параметры

Brand: Ohmite
Factory Pack Quantity: Factory Pack Quantity: 200
Features: Aluminum Housed Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +275 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Operating Temperature Range: 0 C to+275 C
Packaging: Bulk
Part # Aliases: HS10 4R F R
Power Rating: 5 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 4 Ohms
Series: 89
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 1%
Type: Aluminium Housed Power Resistor
Voltage Rating: 210 V
Вес, г 1

Техническая документация

Datasheet 825F25KE
pdf, 1838 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.