1552227, Sensor/actuator flush-type plug - 5-pos. - A-coded - with straight THR solder connection - only contact insert

1552227, Sensor/actuator flush-type plug - 5-pos. - A-coded - with straight THR solder connection - only contact insert
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 6 недель
2 240 руб.
Кратность заказа 5 шт.
от 25 шт.1 700 руб.
от 60 шт.1 580 руб.
Добавить в корзину 5 шт. на сумму 11 200 руб.
Плати частями
от 2 800 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8013984871
Артикул: 1552227
Бренд: Phoenix Contact

Описание

Sensors & Transducers\Accessories\Sensor Accessories
PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Contact Gender: Pin(Male)
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 60
Insert / Contact Gender: Pin
IP Rating: IP67
Locking Mechanism: Push In
Manufacturer: Phoenix Contact
Mounting Style: PCB
Number of Contacts: 5 Contact
Part # Aliases: SACC-CI-M12MS-5CON-L180_THR SACCCIM12MS5CONL180THR
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Inserts
REACH - SVHC: Details
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Through Hole
Thread Size: M12
Tradename: PLUSCON Circular
Type: Straight
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 568 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.