DM330018, dsPIC33EV256GM106 Microcontroller Starter Kit 8MHz CPU iOS/Linux/Win

Фото 1/3 DM330018, dsPIC33EV256GM106 Microcontroller Starter Kit 8MHz CPU iOS/Linux/Win
Изображения служат только для ознакомления,
см. техническую документацию
38 460 руб.
1 шт. на сумму 38 460 руб.
Плати частями
от 9 615 руб. × 4 платежа
Номенклатурный номер: 8013985420
Артикул: DM330018

Описание

Development Systems\Evaluation, Development Boards Kits\Embedded System Development Boards Kits
dsPIC33EV Контроллер мотора / Оценочная плата управления питанием драйвера

Технические параметры

Base Product Number DM330018 ->
ECCN 3A991A2
Embedded Yes, DSC
Function Motor Controller/Driver
HTSUS 8537.10.9170
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s), Cable(s)
Type Power Management
Utilized IC / Part dsPIC33EV
Video File dsPIC33 e-mobility | Datasheet Preview
Classification Development Kit
Device Core dsPIC33E
Kit Name dsPIC33EV 5V CAN-LIN STARTER KIT
Processor Family Name PIC
Processor Part Number dsPIC33EV256GM106
Processor Type Digital Signal Processor
Technology Motor Control
Brand: Microchip Technology
Core: dsPIC33
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 5 V
Product Category: Development Boards & Kits-PIC/DSPIC
Product Type: Development Boards & Kits-PIC/DSPIC
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: dsPIC33EV256GM106

Техническая документация

Datasheet DM330018
pdf, 1278 КБ
Datasheet DM330018
pdf, 1242 КБ