SR8B, neutriCON Modular System - Crimp type strain relief for cable O.D. 6 - 7 mm Special crimp type strain relief es ...

SR8B, neutriCON Modular System - Crimp type strain relief for cable O.D. 6 - 7 mm Special crimp type strain relief es ...
Изображения служат только для ознакомления,
см. техническую документацию
640 шт., срок 6 недель
820 руб.
Кратность заказа 10 шт.
от 100 шт.640 руб.
от 250 шт.556 руб.
Добавить в корзину 10 шт. на сумму 8 200 руб.
Плати частями
от 2 050 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013985612
Артикул: SR8B
Бренд: Neutrik

Описание

Connectors\Connector Accessories\Connector Accessories
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Accessory Type: Strain Relief
Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Neutrik
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Subcategory: Circular Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.