521-9632F, LED Uni-Color Green 565nm 6-Pin Bulk
![Фото 1/2 521-9632F, LED Uni-Color Green 565nm 6-Pin Bulk](https://static.chipdip.ru/lib/273/DOC006273114.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/264/DOC008264526.jpg)
4600 шт., срок 6 недель
140 руб.
Кратность заказа 100 шт.
от 300 шт. —
95 руб.
от 500 шт. —
82 руб.
100 шт.
на сумму 14 000 руб.
Плати частями
от 3 500 руб. × 4 платежа
от 3 500 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\Led Indication\Leds
Green LED Indication - Discrete 2.2V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
LED Material | GaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 1.8x1.8x1.52 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 8.7mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 38 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 6 |
Mounting | Through Hole |
Package Height | 10.16 |
Package Length | 5.08 |
Package Width | 14.37 |
PCB changed | 6 |
Lead Shape | Through Hole |
Base Product Number | 5219632 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 3.35mm |
HTSUS | 8541.40.2000 |
Lens Size | 2.00mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 10mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 2mm |
Viewing Angle | 70В° |
Voltage - Forward (Vf) (Typ) | 2.2V |
Wavelength - Peak | 565nm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 3.3 mm x 2.4 mm |
Lens Color: | Green |
Lens Dimensions: | 1.8 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Power Rating: | 105 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.5 V |
Viewing Angle: | 70 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 568 nm |
Техническая документация
Datasheet 521-9632F
pdf, 76 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.