CWA48125-10, Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Pan ...

CWA48125-10, Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Pan ...
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 310 руб.
от 3 шт.45 840 руб.
от 5 шт.45 610 руб.
1 шт. на сумму 49 310 руб.
Плати частями
от 12 329 руб. × 4 платежа
Номенклатурный номер: 8013991817
Артикул: CWA48125-10

Описание

Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 10 mA
IP Rating: IP20
Load Current Rating: 125 A
Load Voltage Rating: 48 VAC to 660 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CW48
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.