VSK-S1-5U, AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@0.2A - 1W

VSK-S1-5U, AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@0.2A - 1W
Изображения служат только для ознакомления,
см. техническую документацию
475 шт., срок 6 недель
3 510 руб.
Кратность заказа 5 шт.
от 25 шт.3 000 руб.
от 60 шт.2 700 руб.
5 шт. на сумму 17 550 руб.
Плати частями
от 4 389 руб. × 4 платежа
Номенклатурный номер: 8013993623
Артикул: VSK-S1-5U
Бренд: CUI Inc

Описание

Power\Power Supplies\Ac To Dc Power Supplies
VSK Encapsulated AC-DC Power Supplies

CUI VSK Encapsulated AC-DC Power Supplies are ideal for low power ITE, industrial, and consumer electronic applications. Compact footprints make them particularly suited for designs with limited board space. The series is available in models ranging from 1W to 25W and has both board mount and chassis mount versions. Additional features of the VSK Encapsulated AC-DC Power Supplies include no-load power consumption and a wide operating temperature range for use in harsh environments..

Технические параметры

Approvals: UL60950-1
Brand: CUI Inc.
Compliance: UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 60
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 277 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 VDC
Packaging: Tube
Part # Aliases: 656-93045R
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: VSK-S1
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 722 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.