CES-108-01-T-D, .100" Closed Entry Low Profile Socket Strip

Фото 1/3 CES-108-01-T-D, .100" Closed Entry Low Profile Socket Strip
Изображения служат только для ознакомления,
см. техническую документацию
1026 шт., срок 6 недель
520 руб.
Кратность заказа 27 шт.
от 108 шт.410 руб.
от 270 шт.356 руб.
27 шт. на сумму 14 040 руб.
Плати частями
от 3 510 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8013994956
Артикул: CES-108-01-T-D
Бренд: Samtec

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.

Технические параметры

Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5.5 A
Factory Pack Quantity: Factory Pack Quantity: 27
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: CES
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm
Termination Style: Solder Pin
Type: Socket
Voltage Rating: 400 V
Body Orientation Straight
Contact Material Bronze
Current Rating 12A
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 2
Pitch 2.54mm
Series CES
Termination Method Through Hole
Type Board to Board
Voltage Rating 333 V

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.