NE8FDV-TOP, etherCON TOP Series - Vertical PCB panel mount RJ45 receptacle - combined with sealing kit SE8FD-TOP - max. panel ...
![Фото 1/4 NE8FDV-TOP, etherCON TOP Series - Vertical PCB panel mount RJ45 receptacle - combined with sealing kit SE8FD-TOP - max. panel ...](https://static.chipdip.ru/lib/587/DOC044587527.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/269/DOC005269034.jpg)
![](https://static.chipdip.ru/lib/157/DOC027157452.jpg)
![](https://static.chipdip.ru/lib/758/DOC029758835.jpg)
885 шт., срок 6 недель
2 890 руб.
Кратность заказа 5 шт.
−18%
после авторизации ›
от 25 шт. —
2 560 руб.
от 50 шт. —
2 390 руб.
Добавить в корзину 5 шт.
на сумму 14 450 руб.
Плати частями
от 3 614 руб. × 4 платежа
от 3 614 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\I O Connectors\Connector Telecom
etherCON® ConnectorsNeutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.
Технические параметры
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat5e |
Класс Защиты IP | IP65 |
Конфигурация порта | 1x1(Порт) |
Линейка Продукции | etherCON TOP |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж в Панель |
Ориентация Разъема | Vertical |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Unshielded |
Application: | 10/100/1000 Base-T |
Brand: | Neutrik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Insulation Resistance: | 500 MOhms |
IP Rating: | IP65 |
Locking Mechanism: | Latch-Lock |
Manufacturer: | Neutrik |
Mating Cycles: | 1000 Cycle |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | Flange Mount |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Bulk |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | D |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | etherCON |
Type: | XLR |
USOC Codes: | RJ45 |
Voltage Rating: | 50 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем