HAC60D150H, Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
![Фото 1/3 HAC60D150H, Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...](https://static.chipdip.ru/lib/530/DOC006530645.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/919/DOC007919928.jpg)
![](https://static.chipdip.ru/lib/184/DOC027184716.jpg)
42 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 620 руб.
от 2 шт. —
54 470 руб.
от 3 шт. —
53 650 руб.
Добавить в корзину 1 шт.
на сумму 58 620 руб.
Плати частями
от 14 655 руб. × 4 платежа
от 14 655 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
The new HAC series high current AC output contactors offer a fantastic performance and ratings. This series are in a panel mounted industrial package, heavy duty 74 by 104mm and have an efficient thermal design.
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 150A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | HAC -> |
Termination Style | Stud |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48 ~ 660V |
Capacitance | 10pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 48 → 660V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 150 A rms |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycles |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 0.15 A rms |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -30 →+80°C |
Output Device | Triac |
Relay Type | Solid State Relay |
Special Features | Locking Input Connector, With Thermal Pad |
Standards Met | cUL |
Switching Type | Zero Cross |
Terminal Type | Lug |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Input Current: | 9 mA to 15 mA |
Load Current Rating: | 150 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | HAC |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.