G6E-134P-ST-US-DC12, Signal Relay 12VDC 3A SPDT(16x10x8)mm THT
![Фото 1/2 G6E-134P-ST-US-DC12, Signal Relay 12VDC 3A SPDT(16x10x8)mm THT](https://static.chipdip.ru/lib/890/DOC045890302.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/840/DOC006840156.jpg)
от 2 350 руб. × 4 платежа
Описание
The Omron G6E series are through hole signal relays. These electromechanical signal relays are standard subminiature, high sensitive and single pole switching relay. It offers Impulse withstand voltage of 1500V and meets FCC requirements. These relays are used in applications such as telecommunication, security, medical and test & measurement equipment.
• Single side stable, single winding latching and double winding latching
• SPDT contact configuration
• Bifurcated crossbar Ag (Au-Alloy) contact
• UL and CSA standard approved
• Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
• Maximum switching capacity of 3A at 250VAC, 220VDC
• Stick packing employed in consideration of supporting automatic implementation
• Plastic sealed model that allows automatic soldering
• Ultrasonically cleanable models are also available
Технические параметры
Maximum Switching Power AC | 50 VA |
Maximum Switching Power DC | 60 W |
Minimum Operating Temperature | -40°C |
высота | 8.38mm |
глубина | 9.91mm |
длина | 16mm |
максимальная рабочая температура | +70°C |
материал контактов | Gold Clad Silver |
напряжение катушки | 12V dc |
применение | Signal |
расположение контактов | SPDT |
сопротивление катушки индуктивности | 720 ? |
тип контакта | Through Hole |
тип монтажа | PCB |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPDT |
Линейка Продукции | Серия G6E |
Материал Контакта | Серебро |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VDC | 30В |
Тип Катушки | Без Защелки |
Ток Контакта | 2А |
Coil Current | 16.7 mA |
Coil Resistance | 720 Ohm |
Contact Arrangement | SPDT |
Contact Material | Silver/Gold Clad |
DC Coil Voltage | 12 V |
Maximum AC Voltage Rating | 250 V |
Maximum Current Rating | 3 A |
Maximum DC Voltage Rating | 220 V |
Maximum Pick-Up Voltage | 8.4 V |
Minimum Dropout Voltage | 1.2 Vdc |
Mounting | Through Hole |
Operate Time | 5 ms |
Operating Temperature | -40 to 70 °C |
Product Length | 16 mm |
Relay Construction | Non-Latching |
Type | Low Signal Relay |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 2 A |
Contact Form | SPDT(1 Form C) |
Contact Rating | 200 mA, 600 mA, 2 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Maximum Switching Current | 3 A |
Mounting Style | Through Hole |
Power Consumption | 200 mW |
Product | Low Signal Relays |
Relay Contact Form | 1 Form C(SPDT-NO, NC) |
Series | G6E |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.