CX240A5R, Solid State Relay - 90-140 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.

CX240A5R, Solid State Relay - 90-140 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
9 460 руб.
от 5 шт.8 370 руб.
от 10 шт.7 780 руб.
1 шт. на сумму 9 460 руб.
Плати частями
от 2 365 руб. × 4 платежа
Номенклатурный номер: 8014000882
Артикул: CX240A5R

Описание

Relays\Solid State\Solid State Relays
CX/CMX Series PCB-Mount Solid-State Relays (SSRs)
Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12V AC to 660V AC and the CMX series with ratings from 3A to 20A at 60V DC to 200V DC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.

Технические параметры

Brand: Crydom
Control Voltage Range: 90 VAC to 140 VAC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 10 mA
Input Voltage: 140 V
Load Current Rating: 5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: SIP-4
Packaging: Bulk
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CX
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.