1-102394-1, Conn Housing F 26 POS 2.54mm IDT ST Cable Mount Black Tray

1-102394-1, Conn Housing F 26 POS 2.54mm IDT ST Cable Mount Black Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
Кратность заказа 5 шт.
от 90 шт.1 050 руб.
от 180 шт.1 020 руб.
5 шт. на сумму 9 950 руб.
Плати частями
от 2 489 руб. × 4 платежа
Номенклатурный номер: 8014003788
Артикул: 1-102394-1
Бренд: TE Connectivity

Описание

Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 90
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMPMODU MT
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 98 КБ