2213580-1, LUMAWISE LED HOLDER Z50 LOW PROFILE 1924
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
Кратность заказа 10 шт.
от 100 шт. —
990 руб.
от 250 шт. —
969 руб.
Добавить в корзину 10 шт.
на сумму 11 800 руб.
Плати частями
от 2 950 руб. × 4 платежа
от 2 950 руб. × 4 платежа
Описание
Optoelectronics\Led Accessories\Led Accessories
LUMAWISE LED Sockets & Holders TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.
Технические параметры
Внешний Диаметр | 44мм |
Для Использования с | AMP NICHA J Series COB LED's |
Линейка Продукции | LUMAWISE |
Тип Держателя | Держатель |
Brand: | TE Connectivity |
Color: | White |
Diameter: | 44 mm |
Factory Pack Quantity: | 20 |
For Use With: | Nichia J Series |
Manufacturer: | TE Connectivity |
Mounting Style: | Screw |
Product Category: | LED Lighting Mounting Accessories |
Product Type: | LED Lighting Mounting Accessories |
Shape: | Round |
Subcategory: | LED Lighting |
Type: | LED Holder |
Wire Gauge - AWG: | 22 AWG to 18 AWG |
Техническая документация
Datasheet
pdf, 187 КБ
Datasheet 2213580-1
pdf, 196 КБ