84134110, Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ran ...
![Фото 1/5 84134110, Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ran ...](https://static.chipdip.ru/lib/543/DOC006543972.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/128/DOC039128910.jpg)
![](https://static.chipdip.ru/lib/884/DOC003884369.jpg)
![](https://static.chipdip.ru/lib/128/DOC039128914.jpg)
![](https://static.chipdip.ru/lib/128/DOC039128918.jpg)
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 330 руб.
от 5 шт. —
20 210 руб.
1 шт.
на сумму 24 330 руб.
Плати частями
от 6 084 руб. × 4 платежа
от 6 084 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP00 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Package/Case: | Hockey Puck |
Part # Aliases: | GN84134110 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 48 → 660V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 500mA rms |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 0.25mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | Triac |
Relay Type | Solid State Relay |
Series | GN |
Special Features | LED Input Status Indicator |
Switching Type | Zero Voltage Turn-On |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.