HV5222PG-G, Shift Register 1 Element 32 Bit - 44-PQFP

HV5222PG-G, Shift Register 1 Element 32 Bit - 44-PQFP
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
Кратность заказа 5 шт.
от 25 шт.1 660 руб.
от 100 шт.1 460 руб.
5 шт. на сумму 9 800 руб.
Плати частями
от 2 450 руб. × 4 платежа
Номенклатурный номер: 8014009682
Артикул: HV5222PG-G

Описание

Integrated Circuits - Ics\Logic\Shift Registers
Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PQFP Tray

Технические параметры

Direction Type Uni-Directional
Logical Function Shift Register
Maximum Propagation Delay Time @ Maximum CL 100@12V
Mode Of Operation SERIAL TO PARALLEL
Mounting Surface Mount
Number of Elements 1
Number of Bits 32
Number of Count Input Enables 0
Number of Inputs 1
Number of Outputs 32
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 13.2(V)
Operating Supply Voltage (Min) 10.8(V)
Operating Supply Voltage (Typ) 12(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Type Open Drain
Package Type PQFP
Packaging Tray
Parallel Enable Input NO
Pin Count 44
Propagation Delay Time 100(ns)
Quiescent Current (Max) 0.1(mA)
Rad Hardened No
Technology CMOS
Terminal Count Output NO
Triggering Type POSITIVE-EDGE
Type Not Required
Brand: Microchip Technology
Factory Pack Quantity: 96
Logic Type: CMOS
Manufacturer: Microchip
Maximum Operating Frequency: 8 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 32 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 12 V
Output Type: Open Drain
Package / Case: PQFP-44
Packaging: Tray
Pd - Power Dissipation: 1.2 W
Product Category: Serial to Parallel Logic Converters
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 100 ns
Subcategory: Logic ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V

Техническая документация

Datasheet
pdf, 725 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем