400R0111-10-9, Wire - Insulated Signal - 400R Series Rail Approved - Polyolefin - White - 10 AWG - 100 ft (30.5 m).

1 100 руб.
Кратность заказа 10 шт.
от 50 шт.700 руб.
Добавить в корзину 10 шт. на сумму 11 000 руб.
Плати частями
от 2 750 руб. × 4 платежа
Номенклатурный номер: 8014010418
Артикул: 400R0111-10-9
Бренд: Raychem

Описание

Other\Electronics\Components
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Тип AWG
Brand: TE Connectivity
Cable Length: 1 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: 1
Insulation Material: Polyolefin(PO)
Jacket Colour: White
Manufacturer: TE Connectivity
Maximum Temperature: +125 C
Outside Diameter: 3.38 mm
Part # Aliases: EG8787-000
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Stranding: 37x26
Type: Dual Wall
Voltage Rating: 600 V
Wire Gauge - AWG: 10 AWG

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»