NGCMA50AX32A1A, Limit Switch, Side Roller with Fixed Lever, Metal, 2NC / 2NO, Snap Action

NGCMA50AX32A1A, Limit Switch, Side Roller with Fixed Lever, Metal, 2NC / 2NO, Snap Action
Изображения служат только для ознакомления,
см. техническую документацию
38 630 руб.
от 3 шт.35 890 руб.
от 5 шт.32 300 руб.
Добавить в корзину 1 шт. на сумму 38 630 руб.
Плати частями
от 9 659 руб. × 4 платежа
Номенклатурный номер: 8014012860
Артикул: NGCMA50AX32A1A

Описание

Other\Electronics\Components
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.

Технические параметры

Action Type Positive Break, Snap Action
Actuator Type Roller Lever
Connection Type Cable
Housing Material Metal
IP Rating IP67
Maximum Current 10mA
Maximum DC Voltage 0.03V
Maximum Operating Temperature +70°C
Mechanical Life 5000000Cycles
Minimum Operating Temperature -25°C
Mounting Orientation Panel
Normal State Configuration 2NO/2NC
Pole and Throw Configuration DPDT
Series NGC
Width 32.5mm

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 1675 КБ