DR2260A30UR, Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Volta ...

DR2260A30UR, Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Volta ...
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 080 руб.
Добавить в корзину 1 шт. на сумму 24 080 руб.
Плати частями
от 6 020 руб. × 4 платежа
Номенклатурный номер: 8014013128
Артикул: DR2260A30UR

Описание

Relays\Solid State\Solid State Relays
NOVA22 Solid State Relays
Crydom NOVA22 Solid State Relay family includes the DR22 Series of DIN Rail Mount SSRs, DR45 Series, PM22 Series, and PMP Series of Panel Mount SSRs. NOVA22 SSRs provide built-in overvoltage protection and a DBC substrate for superior thermal performance. The devices are provided in an IP20 touch-safe housing. The NOVA22 line offers fully configurable Single-Phase Proportional Control SSRs in the PMP Series.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC, 90 VDC to 280 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 10 mA
Input to Output Isolation Method: Optical
IP Rating: IP20
Load Current Rating: 30 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: DR22
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.