CSNS300M, Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
![Фото 1/7 CSNS300M, Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin](https://static.chipdip.ru/lib/819/DOC029819134.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/952/DOC046952979.jpg)
![](https://static.chipdip.ru/lib/445/DOC003445064.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819137.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819145.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819153.jpg)
![](https://static.chipdip.ru/lib/819/DOC029819157.jpg)
53 010 руб.
от 3 шт. —
49 250 руб.
1 шт.
на сумму 53 010 руб.
Плати частями
от 13 254 руб. × 4 платежа
от 13 254 руб. × 4 платежа
Описание
Sensors & Transducers\Sensors\Current Sensors
Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c.
Технические параметры
Bore Size | 26mm |
Current Ratio | 600:1 |
Input Current | 600A |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Busbar, PCB Mount |
Output Current | 150 mA |
Overall Width | 67.5mm |
Sensor Technology | Closed Loop |
Series | CSNS |
Supply Voltage | 15 V |
Accuracy | 0.5% |
Current Rating | 300 A |
ECCN | EAR99 |
Factory Pack Quantity | 25 |
HTSUS | 9032894000 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Operating Supply Voltage | 12 V to 18 V |
Response Time | 0.5 us |
RoHS Status | RoHS Compliant |
Sensor Type | Closed Loop |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 12 V |
Type | Closed Loop Linear |
Вес, г | 62.73 |