370001-E01, Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to female sockets ...

Фото 1/3 370001-E01, Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (blades) to female sockets ...
Изображения служат только для ознакомления,
см. техническую документацию
986 шт., срок 6 недель
4 240 руб.
Кратность заказа 2 шт.
от 10 шт.3 020 руб.
от 26 шт.2 830 руб.
2 шт. на сумму 8 480 руб.
Плати частями
от 2 120 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014017647
Артикул: 370001-E01

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Ac Power
Шнур питания 8,20 '(2,50 м) Черный BS1363A Согласно IEC 320-C13 H05VV-F

Технические параметры

1st Connector BS1363A
2nd Connector IEC 320-C13
Approval Agency Marking CE
Approved Countries United Kingdom
California Prop 65 Warning Information
Color Black
Cord Type H05VV-F
Current Rating (Amps) 10A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
HTSUS 8544.42.9010
Length 8.20' (2.50m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 3
Operating Temperature 70В°C
Package Bulk
RoHS Status ROHS3 Compliant
Shielding Unshielded
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Voltage Rating 250V
Connector Type A BS 1363/A
Connector Type B C13
ECCN (US) EAR99
EU RoHS Compliant
Gender M-F
Number of Contacts 3 to 3
Part Status Active
Wire Size (AWG) 18
Brand: Qualtek
Cable Length: 2.5 m
Conductor Color Coding: Brown, Blue, Green-Yellow
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 60
Jacket Color: Black
Manufacturer: Qualtek
Plug: BS1363
Power Rating: 2.5 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: UK
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Cord
Voltage Rating: 250 V
Cable Length 2.5 m
Conductor Color Coding Brown, Blue, Green-Yellow
Current Rating 10 A
Factory Pack Quantity 1
Jacket Color Black
Packaging Carton
Plug BS1363
Power Rating 2.5 kW
Receptacle IEC-320-C13
Region UK
Type AC Power Cord

Техническая документация

Datasheet
pdf, 161 КБ
Datasheet 370001-E01
pdf, 137 КБ
Datasheet 370001-E01
pdf, 163 КБ
Datasheet 370001-E01
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.