BZE6-2RQ2, MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Sin ...
![Фото 1/4 BZE6-2RQ2, MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Sin ...](https://static.chipdip.ru/lib/668/DOC039668536.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/802/DOC044802666.jpg)
![](https://static.chipdip.ru/lib/758/DOC003758468.jpg)
![](https://static.chipdip.ru/lib/012/DOC012012750.jpg)
41 180 руб.
от 5 шт. —
35 410 руб.
от 10 шт. —
32 300 руб.
1 шт.
на сумму 41 180 руб.
Плати частями
от 10 295 руб. × 4 платежа
от 10 295 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
IP Rating | IP40 |
Maximum AC Voltage | 600V |
Maximum Current | 15A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -32°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | BZE6 |
Width | 44.4mm |
Actuator | Roller |
Actuator Style | Roller |
Contact Form | SPDT |
Current Rating | 15 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
NEMA Rating | 1 |
Operating Force | 2.78 N to 5 N |
Termination Style | Screw |
Tradename | Microswitch |
Voltage Rating AC | 600 VAC |
Voltage Rating DC | 250 VDC |
Техническая документация
Datasheet BZE6-2RQ2
pdf, 2662 КБ