C300K16RE, Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

C300K16RE, Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 6 недель
8 970 руб.
от 5 шт.6 580 руб.
от 25 шт.5 570 руб.
1 шт. на сумму 8 970 руб.
Плати частями
от 2 244 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014020953
Артикул: C300K16RE
Бренд: Ohmite

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Other Mounting
280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Технические параметры

Brand: Ohmite
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Tubular Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: +25 C to+400 C
Packaging: Bulk
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Corrugated Ribbon Tubular Resistors
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug
Вес, г 1

Техническая документация

Datasheet
pdf, 346 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.