CSNK591-001, Closed Loop Current Sensor AC/DC Current 18V Automotive 3-Pin

CSNK591-001, Closed Loop Current Sensor AC/DC Current 18V Automotive 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
203 300 руб.
от 3 шт.193 600 руб.
от 5 шт.191 740 руб.
1 шт. на сумму 203 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014023546
Артикул: CSNK591-001

Описание

Sensors & Transducers\Sensors\Current Sensors
Closed Loop Current Sensor AC/DC Current 18V Automotive 3-Pin

Технические параметры

Accuracy ±0.5%
COO CN
ECCN EAR99
HTS 9030333800
MaximumSensingCurrent ±1200A
Mounting Screw
OperatingFrequency DCto150kHz
OperatingTemperature 0to70°C
OutputType Current
RoHS Yes
SensingCurrentType AC, DC
Sensitivity 0.2mA/A
Type ClosedLoop
UnitofMeasure PerEach
Brand Honeywell
Current Rating 1.2 kA
Factory Pack Quantity 1
Frequency Range -
Manufacturer Honeywell
Operating Supply Voltage 24 V
Product Category Board Mount Current Sensors
Response Time 1 us
Sensor Type Closed Loop
Series CSN
Вес, кг 1.08