ME80151V3-000U-A99, DC Fan Axial Vapo Bearing 12V 30CFM 30.8dB 80 X 80 X 15mm Low Speed

ME80151V3-000U-A99, DC Fan Axial Vapo Bearing 12V 30CFM 30.8dB 80 X 80 X 15mm Low Speed
Изображения служат только для ознакомления,
см. техническую документацию
545 шт., срок 6 недель
2 280 руб.
Кратность заказа 5 шт.
от 25 шт.1 880 руб.
от 50 шт.1 660 руб.
5 шт. на сумму 11 400 руб.
Плати частями
от 2 850 руб. × 4 платежа
Номенклатурный номер: 8014023810
Артикул: ME80151V3-000U-A99
Бренд: Sunon

Описание

Thermal Management\Fans\Blowers Fans
Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D08042820G-02
Pressure Type: 0.09 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: ME
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Tradename: MagLev
Type: Axial

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.