RP81, neutriCON Modular System - Chassis connector housing for female and male inserts - black coated - 90° coding ...

RP81, neutriCON Modular System - Chassis connector housing for female and male inserts - black coated - 90° coding ...
Изображения служат только для ознакомления,
см. техническую документацию
3140 шт., срок 6 недель
1 450 руб.
Кратность заказа 10 шт.
от 50 шт.1 160 руб.
от 300 шт.965 руб.
Добавить в корзину 10 шт. на сумму 14 500 руб.
Плати частями
от 3 625 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014028137
Артикул: RP81
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Circular
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Brand: Neutrik
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Housings
Subcategory: Circular Connectors
Tradename: neutriCON

Техническая документация

Datasheet RP8
pdf, 522 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.