2906236, Set consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 600 mm in len ...

2906236, Set consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 600 mm in len ...
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
126 900 руб.
Добавить в корзину 1 шт. на сумму 126 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014029069
Артикул: 2906236
Бренд: Phoenix Contact

Описание

Other\Electronics\Components
Rogowski Coil PACT RCP Transformers
Phoenix Contact Rogowski Coil PACT RCP Transformers offers a safe alternative to split-core current transformers. Because of the loop design, the Phoenix Contact Rogowski Coil can be separated easily for quick installation on an existing busbar or wire. The Rogowski principle eliminates the dangerous open-circuit voltages inherent to split-core CTs and the need for CT shorting blocks. The Rogowski kit measures alternating currents in eight ranges, from 0A-100A to 0A-4000A. There are two available transducers that provide a choice of a 0A-1A CT output or a standard 0V-10V/4mA-20mA analog output.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 40 Hz to 20 kHz
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: +30 C
Operating Temperature Range: +30 C to+80 C
Power Rating: 1 W
Primary Voltage Rating: 24 V
Product Category: Current Transformers
Product Type: Current Transformers
REACH - SVHC: Details
Subcategory: Transformers
Termination Style: Wire Leads

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.