MT-4R-A28, MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...

Фото 1/2 MT-4R-A28, MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
Изображения служат только для ознакомления,
см. техническую документацию
153 400 руб.
от 10 шт.148 100 руб.
от 25 шт.145 790 руб.
Добавить в корзину 1 шт. на сумму 153 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014030584
Артикул: MT-4R-A28

Описание

Electromechanical\Switches\Snap Action Switches
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 250VDC 186.42VA 5N Screw Mount Screw

Технические параметры

Actuator Style Plunger
Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 10 125VAC 125VDC
Maximum Movement Differential (mm) 0.18
Maximum Operating Temperature (°C) 82
Maximum Power Rating (VA) 186.42
Minimum Operating Temperature (°C) -55
Mounting Screw Mount
Operating Force (N) 5
Part Status Active
Pole Throw Configuration SPDT
PPAP No
Switch Configuration N.O./N.C.
Termination Style Screw
Actuator Plunger
Contact Form SPDT
Current Rating 10 A
Factory Pack Quantity 50
Illuminated Non-Illuminated
Mounting Style Chassis Mount
Operating Force 3.34 N to 5 N
Switch Function ON-(OFF), OFF-(ON)
Tradename Microswitch
Type Micro Switch
Voltage Rating AC 125 VAC
Voltage Rating DC 125 VDC

Техническая документация

Datasheet
pdf, 1538 КБ