1-1757819-0, AMPLIMITE,ASY,PLUG, STD,109,ZN,5,CT

1-1757819-0, AMPLIMITE,ASY,PLUG, STD,109,ZN,5,CT
Изображения служат только для ознакомления,
см. техническую документацию
5 350 руб.
от 50 шт.4 520 руб.
от 100 шт.4 400 руб.
1 шт. на сумму 5 350 руб.
Плати частями
от 1 339 руб. × 4 платежа
Номенклатурный номер: 8014033894
Артикул: 1-1757819-0
Бренд: TE Connectivity

Описание

Connectors\I O Connectors\Connector D Subminiature
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation.

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Type Cable Mount
Number of Contacts 50
Series Amplimite 109
Series Number M24308/4-5Z
Termination Method Crimp
Width 15.75mm

Техническая документация

Datasheet
pdf, 173 КБ