A6KSV-104RF, Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
![Фото 1/2 A6KSV-104RF, Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube](https://static.chipdip.ru/lib/486/DOC047486234.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/020/DOC012020800.jpg)
315 шт., срок 6 недель
2 530 руб.
Кратность заказа 5 шт.
от 25 шт. —
1 870 руб.
от 65 шт. —
1 690 руб.
5 шт.
на сумму 12 650 руб.
Плати частями
от 3 164 руб. × 4 платежа
от 3 164 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Switches\Dip Switches
A6K/A6KS Miniature Rotary DIP SwitchesOmron Electronics A6K/A6KS Miniature Rotary DIP Switches measure 7.2mm x 7.2mm and reduce mounting space 50% compared with conventional models. The DIP switches are available in SMT and through-hole types and in top-actuated and side-actuated models. Applications for the A6K/A6KS Miniature Rotary DIP Switches from Omron include modem, controller for servo motor, and MPU mode setting.
Технические параметры
Actuator Style: | Flatted |
Actuator: | Flatted |
Brand: | Omron Electronics |
Contact Form: | SPST |
Contact Plating: | Gold |
Current Rating: | 25 mA |
Factory Pack Quantity: Factory Pack Quantity: | 63 |
Illuminated: | Non-Illuminated |
Life: | 20000 Cycles |
Manufacturer: | Omron |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 10 Position |
Operating Temperature Range: | -30 C to+80 C |
Packaging: | Tube |
Part # Aliases: | A6KSV104RF |
Product Category: | DIP Switches/SIP Switches |
Product Type: | DIP Switches |
Series: | A6K/A6KS |
Subcategory: | Switches |
Switch Type: | DIP |
Terminal Pitch: | 1.27 mm |
Termination Style: | Solder Pin |
Voltage Rating DC: | 24 VDC |
DC contacts rating @R(at resistive load)at resistive load | 0.025A/24V DC |
Electrical life | 20000 cycles |
Kind of encoding switch | DEC/BCD |
Leads | for soldering |
Manufacturer | OMRON Electronic Components |
Max. contact resistance: | 200mΩ |
Min. insulation resistance | 0.1GΩ |
Mounting | SMT |
Number of positions | 10 |
Operating temperature | -30…80°C |
Type of switch | encoding switch |
Техническая документация
Datasheet
pdf, 1793 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.