G5LE-1A-CF-DC9, Power Relay 9VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT

G5LE-1A-CF-DC9, Power Relay 9VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6 недель
410 руб.
Кратность заказа 25 шт.
25 шт. на сумму 10 250 руб.
Плати частями
от 2 564 руб. × 4 платежа
Номенклатурный номер: 8014037001
Артикул: G5LE-1A-CF-DC9
Бренд: Omron

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
Power Relay 9VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT

Технические параметры

ACCoilVoltage N/A
CoilResistance 200Ohm
ContactArrangement SPST-NO
COO MY
DCCoilVoltage 9V
ECCN EAR99
LedIndicator No
Mounting ThroughHole
OperatingTemperature -25to85°C
PushtoTestButton No
RelayConstruction Non-Latching
RoHS Yes
TerminationStyle Solder
UnitofMeasure PerEach
Coil Current (mA) 45
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
DC Coil Voltage (V) 9
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 100(Min)
LED Indicator No
Maximum Contact Resistance (mOhm) 100
Maximum Operating Temperature (°C) 85
Maximum Pick-Up Voltage 6.75VDC
Maximum Switching Current (A) 10AC|8DC
Maximum Switching Power 240W|1.2kVA
Minimum Dropout Voltage 0.9VDC
Minimum Operating Temperature (°C) -25
Number of Terminals 4
Operate Time (ms) 10
Part Status Active
Product Depth (mm) 16.5
Product Height (mm) 19
Product Length (mm) 22.5
Product Weight (g) 12
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 5
Termination Style Solder Pin

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.