35363-1260, Conn Wire to Board HDR 12 POS 2mm Solder RA Thru-Hole Sherlock™ Bag

35363-1260, Conn Wire to Board HDR 12 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Изображения служат только для ознакомления,
см. техническую документацию
53924 шт., срок 6 недель
180 руб.
от 200 шт.140 руб.
от 850 шт.124 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014038156
Артикул: 35363-1260
Бренд: MOLEX / WALDOM

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 3.7 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353631260
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35363
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Sherlock
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.78

Техническая документация

Datasheet
pdf, 25 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.