DM320007, Development Board - PIC32MZ Embedded Connectivity EF Family MCU's - Non-Crypto Development.
![Фото 1/3 DM320007, Development Board - PIC32MZ Embedded Connectivity EF Family MCU's - Non-Crypto Development.](https://static.chipdip.ru/lib/501/DOC007501573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/332/DOC038332037.jpg)
![](https://static.chipdip.ru/lib/555/DOC038555617.jpg)
57 270 руб.
1 шт.
на сумму 57 270 руб.
Плати частями
от 14 319 руб. × 4 платежа
от 14 319 руб. × 4 платежа
Описание
Development Systems\Evaluation, Development Boards Kits\Embedded System Development Boards Kits
PIC32MZ PIC32 Starter Kit with FPU PICВ® MIPS32В® M4Kв„ў MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | DM320007 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | MIPS32В® M4Kв„ў |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | PIC32 Starter Kit with FPU |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® -> |
Type | MCU 32-Bit |
Utilized IC / Part | PIC32MZ |
Brand: | Microchip Technology |
Core: | PIC32 |
Data Bus Width: | 32 bit |
Description/Function: | PIC32MZ with FPU embedded connectivity starter kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LAN8720A, LAN9303 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC32MZ |
Classification | Development Kit |
Device Core | PIC32 |
Kit Name | PIC32MZ Embedded connectivity |
Processor Family Name | PIC |
Processor Part Number | PIC32MZ |
Processor Type | Microcontroller |
Technology | MCU |