559-5101-001F, LED Panel Mount Indicator Uni-Color Red 650nm 34mcd 2-Pin

559-5101-001F, LED Panel Mount Indicator Uni-Color Red 650nm 34mcd 2-Pin
Изображения служат только для ознакомления,
см. техническую документацию
775 шт., срок 6 недель
280 руб.
Кратность заказа 25 шт.
от 250 шт.210 руб.
от 500 шт.191 руб.
Добавить в корзину 25 шт. на сумму 7 000 руб.
Плати частями
от 1 750 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014051050
Артикул: 559-5101-001F
Бренд: Dialight

Описание

Optoelectronics\Panel Indicators Pilot Lights\Led Panel Mount Indicators
559 Rectangle Series Snap-in LED Indicators Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Colour: Red
LED Size: 5 mm
Lens Colour/Style: Red, Diffused
Lens Colour: Red
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 34 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Hole Size: 6.35 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2.1 V
Viewing Angle: 50 deg
Wavelength/Colour Temperature: 650 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.