1-1546670-6, 16P.437" DR BARRIER,W/BND SCRW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 070 руб.
Кратность заказа 5 шт.
от 30 шт. —
3 490 руб.
от 60 шт. —
3 150 руб.
Добавить в корзину 5 шт.
на сумму 20 350 руб.
Описание
Connectors\Connector Other\Connector Terminal Blocks
16-контурный соединитель барьерного блока 0,437 дюйма (11,10 мм), винты
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Barrier Type | 2 Wall (Dual) |
Base Product Number | 1546670 -> |
Bottom Termination | Closed |
Color | Black |
Current Rating (Amps) | 25A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flange |
HTSUS | 8536.90.4000 |
Material - Insulation | Thermoplastic |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis, Panel |
Number of Circuits | 16 |
Number of Rows | 2 |
Number of Wire Entries | 32 |
Operating Temperature | -40В°C ~ 120В°C |
Package | Bulk |
Pitch | 0.437"" (11.10mm) |
RoHS Status | RoHS Compliant |
Terminal Block Type | Barrier Block |
Terminal Screw Finish | Nickel |
Terminal Screw Material | Steel |
Top Termination | Screws |
Voltage Rating | 300V |
Wire Gauge | 14-22 AWG |
Brand: | TE Connectivity |
Color: | Black |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Housing Material: | Thermoplastic |
Lead Free Solder Processes: | Wave solder capable to+240 C |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | Open End Position |
Number of Positions: | 16 Position |
Packaging: | Bulk |
Pitch: | 11.1 mm |
Product Category: | Barrier Terminal Blocks |
Product Type: | Barrier Terminal Blocks |
Product: | Barrier Terminal Blocks |
Series: | 0.4375 DOUBLE ROW |
Subcategory: | Terminal Blocks |
Thread Size: | 6-32x1/4 |
Type: | Dual Barrier, Flat Block with Mounting Ears |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 22 AWG |
Wire Orientation: | Vertical |
Техническая документация
Datasheet
pdf, 450 КБ