PMD1212PMB1-A.(2).GN

PMD1212PMB1-A.(2).GN
Изображения служат только для ознакомления,
см. техническую документацию
213 шт., срок 6 недель
9 560 руб.
от 5 шт.8 410 руб.
от 10 шт.7 690 руб.
Добавить в корзину 1 шт. на сумму 9 560 руб.
Плати частями
от 2 390 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги2
Номенклатурный номер: 8014057727
Бренд: Sunon

Описание

Other\Electronics\Components
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

кол-во в упаковке 1
Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D12006250G-00
Pressure Type: 0.65 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PMD
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.