CSS65A-48, AC-DC Power Supply - 65W - 48VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors

CSS65A-48, AC-DC Power Supply - 65W - 48VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
16 850 руб.
1 шт. на сумму 16 850 руб.
Плати частями
от 4 214 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014059859
Артикул: CSS65A-48
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Ac To Dc Power Supplies
CSS65A 40-65W AC-DC Medical & ITE Power Supplies TDK-Lambda CSS65A Series 40-65W power supplies offer a wide AC input range in a low-profile, industry-standard footprint. The devices feature a remote sense, dual input fuses, and less than 75mW off-load power consumption. The 2” x 4” power supplies are ideal for medical, industrial, communication and broadcast applications. The CSS65A Series are suitable for BF rated equipment and are Global Safety Agency compliant.Learn more

Технические параметры

Brand: TDK-Lambda
Efficiency: 89%
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 1.36 A
Output Power: 65 W
Output Voltage-Channel 1: 48 VDC
Part # Aliases: CSS65A-48
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: Power Supply

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.