CL240A05RC, Solid State Relay - 90-250 VAC Control - 5 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps ...

CL240A05RC, Solid State Relay - 90-250 VAC Control - 5 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps ...
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
17 220 руб.
1 шт. на сумму 17 220 руб.
Плати частями
от 4 305 руб. × 4 платежа
Номенклатурный номер: 8014062056
Артикул: CL240A05RC

Описание

Relays\Solid State\Solid State Relays
CL Panel Mount SSRs

Crydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280V AC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32V DC or 90V to 250V AC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.

Технические параметры

Brand: Crydom
Control Voltage Range: 90 VAC to 250 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 10 mA
IP Rating: IP20
Load Current Rating: 5 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CL
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.