133-8701-201, Conn MCX RCP 0Hz to 6GHz 75Ohm Solder ST Thru-Hole Gold

133-8701-201, Conn MCX RCP 0Hz to 6GHz 75Ohm Solder ST Thru-Hole Gold
Изображения служат только для ознакомления,
см. техническую документацию
900 шт., срок 6 недель
1 000 руб.
Кратность заказа 25 шт.
от 100 шт.870 руб.
от 250 шт.851 руб.
25 шт. на сумму 25 000 руб.
Плати частями
от 6 250 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014067376
Артикул: 133-8701-201
Бренд: Cinch

Описание

Connectors\Connector Other\Connector Rf
MCX Micro RF Coax Connectors & Adapters
Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 75 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: MCX
Series: MCX
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 1145 КБ
Чертеж
pdf, 426 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.