TY-402P, Audio Transformer 1500VAC 4Term. PC Pin Thru-Hole
![Фото 1/3 TY-402P, Audio Transformer 1500VAC 4Term. PC Pin Thru-Hole](https://static.chipdip.ru/lib/228/DOC008228048.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/070/DOC027070472.jpg)
![](https://static.chipdip.ru/lib/528/DOC036528473.jpg)
355 шт., срок 6 недель
1 620 руб.
Кратность заказа 5 шт.
от 50 шт. —
1 090 руб.
от 100 шт. —
936 руб.
5 шт.
на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
от 2 025 руб. × 4 платежа
Альтернативные предложения1
Описание
Magnetics\Transformers\Audio Transformers
600 Импеданс первичного Ом 600 Импеданс Вторичного Ом 1: 1,1 Аудиопреобразователь 300 Гц ~ 3,5 кГц Сквозное отверстие
Технические параметры
DC Resistance (DCR) - Primary | 80Ohm |
DC Resistance (DCR) - Secondary | 112Ohm |
ECCN | EAR99 |
Frequency Range | 300Hz ~ 3.5kHz |
Frequency Response | В±0.5dB |
Height - Seated (Max) | 0.530"" (13.46mm) |
HTSUS | 8504.31.4035 |
Impedance - Primary (Ohms) | 600 |
Impedance - Secondary (Ohms) | 600 |
Insertion Loss | 1.75dB Typ |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -20В°C ~ 85В°C |
Package | Bulk |
Power Level | -45dB ~ 7dB |
REACH Status | REACH Unaffected |
Return Loss | 13dB Typ |
RoHS Status | ROHS3 Compliant |
Series | TY -> |
Size / Dimension | 0.815"" L x 1.250"" W (20.70mm x 31.75mm) |
Termination Style | PC Pin |
Transformer Type | Data/Voice Coupling |
Turns Ratio - Primary:Secondary | 1:1.1 |
Voltage - Isolation | 1500VAC |
Application: | Data/Voice Coupling |
Brand: | Triad Magnetics |
Current Rating: | 90 mA |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
Frequency Range: | 300 Hz to 3.5 kHz |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Triad Magnetics |
Maximum DC Current: | 90 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Number of Channels: | Single |
Primary Impedance: | 600 Ohms |
Primary Resistance: | 600 Ohms |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio & Signal Transformers |
Product: | Audio |
Secondary Impedance: | 600 Ohms |
Secondary Resistance: | 600 Ohms |
Series: | TY |
Shielding: | Unshielded |
Subcategory: | Transformers |
Termination Style: | Radial |
Type: | Pin Terminal Transformers |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 1500VAC |
Lead Style | PC Pin |
Maximum DCR Primary Side (Ohm) | 80 |
Maximum DCR Secondary Side (Ohm) | 112 |
Maximum Insertion Loss (dB) | 1.75(Typ) |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -20 |
Minimum Return Loss (dB) | 13(Typ) |
Mounting | Through Hole |
Number of Terminals | 4 |
Package Type | DIP |
Packaging | Carton |
Part Status | Active |
PPAP | Unknown |
Primary Side Impedance (Ohm) | 600 |
Secondary Side Impedance (Ohm) | 600 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.