NGCPB50AX32C

NGCPB50AX32C
Изображения служат только для ознакомления,
см. техническую документацию
22 370 руб.
от 5 шт.19 680 руб.
от 10 шт.19 580 руб.
1 шт. на сумму 22 370 руб.
Плати частями
от 5 594 руб. × 4 платежа
Номенклатурный номер: 8014073733

Описание

Electromechanical\Switches\Limit Switches
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.

Технические параметры

Action Type Positive Break, Snap Action
Actuator Type Roller Plunger
Connection Type Cable
Housing Material Plastic
IP Rating IP67
Maximum Current 10mA
Maximum DC Voltage 0.03V
Maximum Operating Temperature +70°C
Mechanical Life 5000000Cycles
Minimum Operating Temperature +25°C
Mounting Orientation Panel
Normal State Configuration 2NO/2NC
Operating Force 9.5 N
Pole and Throw Configuration DPDT
Series NGC
Width 16.7mm

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 1747 КБ