15FR040E, Res Wirewound 0.04 Ohm 1% 5W Silicone AXL
![15FR040E, Res Wirewound 0.04 Ohm 1% 5W Silicone AXL](https://static.chipdip.ru/lib/975/DOC046975129.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2590 шт., срок 6 недель
720 руб.
Кратность заказа 10 шт.
от 100 шт. —
430 руб.
от 250 шт. —
379 руб.
10 шт.
на сумму 7 200 руб.
Плати частями
от 1 800 руб. × 4 платежа
от 1 800 руб. × 4 платежа
Альтернативные предложения2
Описание
Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
10 Series Axial Wire Element Current Resistors Ohmite 10 Series Axial Wire Element Current Sense Resistors are ideal for current sensing applications. Ohmite's Two-terminal Current Sense resistors offer a fixed resistance. Ohmite’s Four-terminal Current Sense Resistors are specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. The four-terminal version of Ohmite’s 10 Series resistor is specially designed for use in a Kelvin configuration, in which a current is applied through two opposite terminals and sensing voltage is measured across the other two terminals.
Технические параметры
Application: | Current Sense |
Brand: | Ohmite |
Factory Pack Quantity: | 10 |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +275 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Current Sense Resistors-Through Hole |
Product Type: | Current Sense Resistors |
Product: | Wire Wound Current Sensing Resistors |
Subcategory: | Resistors |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Axial |
Type: | Axial Wire Element Current Sense Resistor |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 369 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.