GSAC20C

Фото 1/4 GSAC20C
Изображения служат только для ознакомления,
см. техническую документацию
70 090 руб.
Добавить в корзину 1 шт. на сумму 70 090 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014074881

Описание

Electromechanical\Switches\Limit Switches
Designed to EN50041 characteristics and mounting The GSS family of limit switches are specifically designed for use in safety applications.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Safety
Device Type Linear
Actuator Style Top Roller Plunger
Switch Configuration N.O./N.C.
Pole Throw Configuration DPDT
Maximum Current Rating (A) 6@120VAC
Maximum AC Voltage Rating (V) 600
Dielectric Strength 2500VAC
Operating Force (N) 16
Mounting Screw Mount
Termination Style Conduit
Minimum Over-Travel 43.5mm
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 85
Product Length (mm) 42
Product Depth (mm) 42
Product Height (mm) 126.4
Action Type Snap Action
Actuator Type Plunger
Connection Type Screw
Housing Material Metal
IP Rating IP67
Maximum AC Voltage 600V ac
Maximum Current 3A
Maximum DC Voltage 250V
Maximum Operating Temperature +85°C
Mechanical Life 15000000Cycles
Minimum Operating Temperature -40°C
Normal State Configuration 2NO/2NC
Pole and Throw Configuration 4P
Series GSS
Width 42mm

Техническая документация

Datasheet
pdf, 1693 КБ
Datasheet
pdf, 8268 КБ
Datasheet
pdf, 3654 КБ
Datasheet
pdf, 526 КБ
Datasheet GSAC20C
pdf, 3569 КБ