553-0121-300F, LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk

553-0121-300F, LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
550 шт., срок 6 недель
340 руб.
Кратность заказа 50 шт.
от 250 шт.200 руб.
от 500 шт.183 руб.
Добавить в корзину 50 шт. на сумму 17 000 руб.
Плати частями
от 4 250 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014077939
Артикул: 553-0121-300F
Бренд: Dialight

Описание

Optoelectronics\Led Indication\Leds
553 & 571 Bi-Level Circuit Board Indicators

Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 50
Illumination Colour: Red, Green
LED Size: 3 mm
Lens Colour/Style: Tinted, Diffused
Luminous Intensity: 16 mcd, 10 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 553
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V
Viewing Angle: 45 deg
Wavelength: 563 nm, 650 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.