HIH-4020-002, Humidity Sensor Analog 3-Pin SIP

Фото 1/3 HIH-4020-002, Humidity Sensor Analog 3-Pin SIP
Изображения служат только для ознакомления,
см. техническую документацию
16 340 руб.
от 5 шт.15 240 руб.
от 10 шт.12 410 руб.
1 шт. на сумму 16 340 руб.
Плати частями
от 4 085 руб. × 4 платежа
Номенклатурный номер: 8014078846
Артикул: HIH-4020-002

Описание

Sensors & Transducers\Sensors\Temperature Humidity Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy ±3.5%
Mounting Type Through Hole
Operating Temperature Range -40 to 85 °C
Package Type SIP
Pin Count 3
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Output Type: Analog
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Series: HIH-4010/4020/4021
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Tradename: HumidIcon
Type: Humidity Sensor

Техническая документация

Datasheet
pdf, 423 КБ
Datasheet
pdf, 434 КБ